Wurth, WE-CNSW HF, 0504 Shielded SMD Common Mode Line Filter with a Ferrite Core, ±25% Dual 600mA Idc
- RS Stock No.:
- 816-4907
- Mfr. Part No.:
- 7442335600
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 816-4907
- Mfr. Part No.:
- 7442335600
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum DC Current | 600mA | |
| Package/Case | 0504 | |
| Length | 1.2mm | |
| Depth | 1mm | |
| Height | 0.9mm | |
| Dimensions | 1.2 x 1 x 0.9mm | |
| Shielded | Yes | |
| Tolerance | ±25% | |
| Maximum DC Resistance | 220mΩ | |
| Series | WE-CNSW HF | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 10GHz | |
| Inductor Construction | Dual | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum DC Current 600mA | ||
Package/Case 0504 | ||
Length 1.2mm | ||
Depth 1mm | ||
Height 0.9mm | ||
Dimensions 1.2 x 1 x 0.9mm | ||
Shielded Yes | ||
Tolerance ±25% | ||
Maximum DC Resistance 220mΩ | ||
Series WE-CNSW HF | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 10GHz | ||
Inductor Construction Dual | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Wurth WE-CNSW HF SMD Series Common Mode Line Filters (High Frequency)
WE-CNSW HF series current compensated data line filters with a high common mode noise suppression at high frequencies and a small influence on high speed signals through its winding symmetry. Recommended for a reflow solder profile, applications for the WE-CNSW HF series include: USB 3.0; USB 2.0; HDMI; LVDS; High-Speed data lines; IEEE 1394 (Firewire)
Wurth SMD Common Mode Chokes

