Cosel Isolated DC-DC Converter, ±15V dc/ 500mA Output, 18 → 76 V dc Input, 15W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 815-9591
- Mfr. Part No.:
- MGFW154815
- Brand:
- Cosel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 815-9591
- Mfr. Part No.:
- MGFW154815
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Cosel | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 18 → 76 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 18 → 76 V dc | |
| Output Current | 500mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Load Regulation | 750mV | |
| Maximum Temperature | +85°C | |
| Efficiency | 88% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
| Brand Cosel | ||
| Output Voltage ±15V dc | ||
| Input Voltage Range 18 → 76 V dc | ||
| Power Rating 15W | ||
| Input Voltage Nominal 18 → 76 V dc | ||
| Output Current 500mA | ||
| Mounting Type Through Hole | ||
| Number of Outputs 2 | ||
| Isolation Voltage 1.5kV dc | ||
| Depth 9.9mm | ||
| Length 25.4mm | ||
| Load Regulation 750mV | ||
| Maximum Temperature +85°C | ||
| Efficiency 88% | ||
| Minimum Temperature -40°C | ||
- COO (Country of Origin):
- JP
MGFW Series, 15W Dual Output DC-DC Converters
The MGFW series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded die cast housing metal case ensures low EMI. Featuring a field failure rate of less than 0.001%, these isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery while a synchronised rectification circuit enables high efficiency.
Features and Benefits:
Wide input range
6 sided shield
1500 V dc isolation between input and output
I/O isolation voltage DC1,500 V (1 min)
Built in remote ON/OFF
MGFW30 models have built in overvoltage protection circuits
Note
10 year warranty
Standards
UL-60950-1, cUL, EN60950-1
Approvals
UL, C-UL, TÜV, CE
Cosel Isolated DC-DC Converters
