Cosel Isolated DC-DC Converter, 12V dc/ 2.5A Output, 18 → 76 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
815-9567
Mfr. Part No.:
MGFS304812
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

30W

Input Voltage Nominal

18 → 76 V dc

Output Current

2.5A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

9.9mm

Length

50.8mm

Load Regulation

48mV

Efficiency

89%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
JP

MGFS Series, 15W and 30W Single Output DC-DC Converters


The MGFS series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded die case metal housing ensures low EMI. Featuring a field failure rate of less than 0.001%, these isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery while a synchronised rectification circuit enables high efficiency.

Features and Benefits:


Wide input range

6 sided shield

1500 V dc isolation between input and output

I/O isolation voltage DC1,500 V (1 min)

The output voltage can be adjusted by an external variable resistor

Internal fuse protection for safety

Trim function

Cooled by convection/forced air

Note

10 year warranty

Standards

UL60950-1, C-UL, EN60950-1

Approvals

UL, C-UL, TÜV, CE


Cosel Isolated DC-DC Converters