Cosel Isolated DC-DC Converter, 15V dc/ 1A Output, 36 → 76 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
815-9416
Mfr. Part No.:
MGS154815
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

36 → 76 V dc

Power Rating

15W

Input Voltage Nominal

36 → 76 V dc

Output Current

1A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

25.4mm

Depth

9.9mm

Load Regulation

60mV

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+85°C

COO (Country of Origin):
JP

MGS Series, 15W Single Output DC-DC Converters


The MGS series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded die cast housing metal case ensures low EMI. Featuring a field failure rate of less than 0.001%, MGS isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery while a synchronised rectification circuit enables high efficiency.

Features and Benefits:


Wide input range

6 sided shield

1500 V dc isolation between input and output

I/O isolation voltage DC1,500 V (1 min)

Built in remote ON/OFF

Output voltage can be adjusted by an external variable resistor

Convection/forced air cooling

Note

10 year warranty

Standards

UL-60950-1, cUL, EN60950-1

Approvals

UL, C-UL, TÜV, CE


Cosel Isolated DC-DC Converters