Visaton 28mm dia 2W nom Mid Range Speaker Driver, 8Ω, 230 Hz → 20 kHz

Subtotal (1 unit)*

£11.25

(exc. VAT)

£13.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 26 January 2026
  • Plus 1 unit(s) shipping from 26 January 2026
  • Plus 17 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.25

*price indicative

RS Stock No.:
815-8744
Mfr. Part No.:
2945
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

2W

Impedance

Frequency Type

Mid Range

Diameter

28mm

Driver Shape

Oval

Speaker Driver Size

8 cm (3 in) and Under

Cone/Dome Size

26.8 x 37.8mm

Cone Length

26.8mm

Cone/Dome Width

37.8mm

Frequency Response

230 Hz → 20 kHz

Length

28mm

Width

40mm

Depth

11.7mm

Maximum Rated Power

3W

Weight

14g

Minimum Frequency Response

230 Hz

Maximum Frequency Response

20 kHz

COO (Country of Origin):
CN

28x40mm, (0.9in) Rectangular Miniature Speakers


Rectangular miniature speakers with small dimensions due to the inclusion of a neodymium magnet.

Paper cone
Rectangular plastic basket
Neodymium magnet
Excellent interaction between different components achieving linear frequency response
Soldering points on rear side for connection

Related links