Wurth Elektronik2 V Yellow LED 3216 (1206) SMD, WL-SMRW 156120YS75300

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
815-4281
Mfr. Part No.:
156120YS75300
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colours

Yellow

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

80 mcd

Number of Pins

2

Viewing Angle

140 °

Lens Shape

Round

Dominant Wavelength

589 nm

Lens Finish

Clear

Series

WL-SMRW

Dimensions

3.2 x 1.6 x 1.2mm

Forward Current

25mA

Lens Colour

Clear

COO (Country of Origin):
CN

WL-SMRW SMD Reverse Mount Chip LEDs


WL-SMRW series single colour SMD 1206 reverse mount chip LEDs with water-clear lens. These reverse-mounting LEDs have a small low-profile space-saving package and exceptionally high light output. They are available in either rectangular or cylindrical lens styles and the industry standard footprint makes them compatible with automatic placement machines.

Industry-standard 1206 SMT package
Reverse of PCB mounting style
Water-clear lens with 140° viewing angle


Visible Light LEDs, Wurth


A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.