Through Hole Lan Ethernet Transformer, 19.5 x 32 x 33mm
- RS Stock No.:
- 814-9841
- Mfr. Part No.:
- 7497110616
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 814-9841
- Mfr. Part No.:
- 7497110616
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Number of Output Ports | 1 | |
Insertion Loss | -1dB | |
Mounting Type | Through Hole | |
Dimensions | 19.5 x 32 x 33mm | |
Depth | 33mm | |
Length | 19.5mm | |
Width | 32mm | |
Turns Ratio | 1:1 | |
Minimum Temperature | -40°C | |
Maximum Operating Frequency | 100MHz | |
Maximum Temperature | +85°C | |
Minimum Operating Frequency | 1MHz | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Number of Output Ports 1 | ||
Insertion Loss -1dB | ||
Mounting Type Through Hole | ||
Dimensions 19.5 x 32 x 33mm | ||
Depth 33mm | ||
Length 19.5mm | ||
Width 32mm | ||
Turns Ratio 1:1 | ||
Minimum Temperature -40°C | ||
Maximum Operating Frequency 100MHz | ||
Maximum Temperature +85°C | ||
Minimum Operating Frequency 1MHz | ||
- COO (Country of Origin):
- CN
Würth RJ Data Sockets with integrated transformer/ common mode choke
A range of RJ connectors with integrated transformer/common mode choke. Perfect for various networking applications which require a well built and functioning RJ connection. All models are highly reliable and excellent quality.
Features & Benefits
350 μH min. OCL with 8 mA bias
Complies with IEEE 802.3
Typical applications include ADSl modems, Embedded PC, LAN applications, HUB, routers and switches.