Telemecanique Sensors 9007 Series Limit Switch, 2NO/2NC, IP67, SPDT, Zamak Zinc Alloy Housing, 600V ac Max, 10A Max
- RS Stock No.:
- 814-8545
- Mfr. Part No.:
- 9007C62B2
- Brand:
- Telemecanique Sensors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 814-8545
- Mfr. Part No.:
- 9007C62B2
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telemecanique Sensors | |
Pole and Throw Configuration | SPDT | |
Normal State Configuration | 2NO/2NC | |
IP Rating | IP67 | |
Maximum Current | 10A | |
Housing Material | Zamak Zinc Alloy | |
Maximum AC Voltage | 600V | |
Connection Type | Cable | |
Series | 9007 | |
Action Type | Snap Action | |
Length | 102mm | |
Width | 39mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -28.9°C | |
Depth | 45mm | |
Mounting Orientation | Side | |
Mechanical Life | 1000000Operations | |
Select all | ||
---|---|---|
Brand Telemecanique Sensors | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration 2NO/2NC | ||
IP Rating IP67 | ||
Maximum Current 10A | ||
Housing Material Zamak Zinc Alloy | ||
Maximum AC Voltage 600V | ||
Connection Type Cable | ||
Series 9007 | ||
Action Type Snap Action | ||
Length 102mm | ||
Width 39mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -28.9°C | ||
Depth 45mm | ||
Mounting Orientation Side | ||
Mechanical Life 1000000Operations | ||
Non Compliant
- COO (Country of Origin):
- MX
9007C Heavy Duty Industrial Limit Switches
Class 9007 type C heavy duty industrial limit switches specially designed for use in hazardous application locations: gases (explosion) and dust environment.
Standard and compact body types available
Plug-in body
Conforming to NEMA 250
Linear movement (plunger), rotary movement (lever) and multi-directional movement (wobble stick, cat whisker)
Metal, die cast, zinc alloy enclosure
Plug-in body
Conforming to NEMA 250
Linear movement (plunger), rotary movement (lever) and multi-directional movement (wobble stick, cat whisker)
Metal, die cast, zinc alloy enclosure