- RS Stock No.:
- 814-3900
- Mfr. Part No.:
- SN74AVCH1T45DCKT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 814-3900
- Mfr. Part No.:
- SN74AVCH1T45DCKT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74AVCH Family, Texas Instruments
74AVCH Family
Specifications
Attribute | Value |
---|---|
Logic Family | AVCH |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Input Level | CMOS |
Output Level | 3-State |
Maximum High Level Output Current | -12mA |
Maximum Low Level Output Current | 12mA |
Maximum Propagation Delay Time @ Maximum CL | 12.9ns |
Minimum Operating Supply Voltage | 1.2 V |
Dimensions | 2.15 x 1.4 x 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 1.4mm |
Height | 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 2.15mm |
- RS Stock No.:
- 814-3900
- Mfr. Part No.:
- SN74AVCH1T45DCKT
- Brand:
- Texas Instruments