Texas Instruments Temperature Sensor Switch, Open Drain Output, Surface Mount, ±2.3°C, 6 Pins
- RS Stock No.:
- 814-3798
- Mfr. Part No.:
- SM72480SDE-120/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 814-3798
- Mfr. Part No.:
- SM72480SDE-120/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature Switch | |
| Output Type | Open Drain | |
| Accuracy | ±2.3°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -50 °C | |
| Operating Temperature Range | -50 → +150 °C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 1.6 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | WSON | |
| Length | 2.5mm | |
| Height | 0.8mm | |
| Width | 2.2mm | |
| Dimensions | 2.5 x 2.2 x 0.8mm | |
| Sensor Gain | -10.3mV/°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature Switch | ||
Output Type Open Drain | ||
Accuracy ±2.3°C | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Minimum Operating Temperature -50 °C | ||
Operating Temperature Range -50 → +150 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 1.6 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type WSON | ||
Length 2.5mm | ||
Height 0.8mm | ||
Width 2.2mm | ||
Dimensions 2.5 x 2.2 x 0.8mm | ||
Sensor Gain -10.3mV/°C | ||
SolarMagic Temperature Switches
The SolarMagic low power, low voltage temperature switches are suitable for battery management, automotive, disk drives, wireless transceivers and PV power optimizer applications.
Features;
Renewable energy grade
Power supply noise rejection
Latching function
Push-pull and open-drain temperature switch outputs
