Wurth, WE-LQS, 6028 Shielded Wire-wound SMD Inductor 15 μH ±20% Semi-Shielded 1.45A Idc
- RS Stock No.:
- 814-2616
- Mfr. Part No.:
- 74404063150
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 814-2616
- Mfr. Part No.:
- 74404063150
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15 μH | |
| Maximum DC Current | 1.45A | |
| Package/Case | 6028 | |
| Length | 6mm | |
| Depth | 6mm | |
| Height | 2.8mm | |
| Dimensions | 6 x 6 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 125mΩ | |
| Series | WE-LQS | |
| Maximum Self Resonant Frequency | 18MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Semi-Shielded | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15 μH | ||
Maximum DC Current 1.45A | ||
Package/Case 6028 | ||
Length 6mm | ||
Depth 6mm | ||
Height 2.8mm | ||
Dimensions 6 x 6 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 125mΩ | ||
Series WE-LQS | ||
Maximum Self Resonant Frequency 18MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Semi-Shielded | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC
Low RDC
Wurth Non Standard SMT Inductors (Chokes)

