Lumileds6.6 V White LED 3030 (1212) SMD, LUXEON 3030 L130-5080003000W21
- RS Stock No.:
- 814-0960
- Mfr. Part No.:
- L130-5080003000W21
- Brand:
- Lumileds
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 814-0960
- Mfr. Part No.:
- L130-5080003000W21
- Brand:
- Lumileds
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lumileds | |
LED Colours | White | |
Package Type | 3030 (1212) | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 6.6 V | |
Number of Pins | 2 | |
Luminous Flux | 96 lm | |
Lens Shape | Round | |
Series | LUXEON 3030 | |
Dimensions | 3 x 3 x 0.52mm | |
Colour Temperature | 5000K | |
Select all | ||
---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.6 V | ||
Number of Pins 2 | ||
Luminous Flux 96 lm | ||
Lens Shape Round | ||
Series LUXEON 3030 | ||
Dimensions 3 x 3 x 0.52mm | ||
Colour Temperature 5000K | ||