Lumileds3 V White LED 3737 SMD, LUXEON TX L1T2-4070000002700

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
814-0749
Mfr. Part No.:
L1T2-4070000002700
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

3737

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

270 lm

Lens Shape

Dome

Lens Colour

Clear

Series

LUXEON TX

Dimensions

3.7 x 3.7 x 2.018mm

Colour Temperature

3985K

COO (Country of Origin):
MY

Lumileds LUXEON TX Series LEDs


The LUXEON TX lighting class LED, from Lumileds, is a drop-in upgrade for the LUXEON T LED providing higher luminous flux and excellent efficacy to enable tight beam control in high light output and directional applications.
Hot testing and binning of LUXEON TX LEDs at real world operating conditions (700mA with Tj: 85°C) ensures in-application performance and Freedom from Binning allows LUXEON TX LEDs to deliver excellent colour consistency. This makes it possible to optimise for low system cost or for the very highest efficacy.
The reliable LUXEON TX LED is ideal for applications including: MR16 and PAR retro-fit lamps, down lights, high bay and low bay lighting, street lighting and architectural lighting.

High efficacy and light output from a compact SMT 3737 package LED
Low typical forward voltage: 2.8V (at 700mA)
Low thermal resistance: 3K/W
Hot tested Tj: 85°C
LED Viewing angle: 120°


Visible Light LEDs, Lumileds