Lumileds3 V White LED 3737 SMD, LUXEON TX L1T2-5080300002500
- RS Stock No.:
- 814-0733
- Mfr. Part No.:
- L1T2-5080300002500
- Brand:
- Lumileds
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 814-0733
- Mfr. Part No.:
- L1T2-5080300002500
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lumileds | |
LED Colours | White | |
Package Type | 3737 | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 3 V | |
Number of Pins | 2 | |
Viewing Angle | 120 ° | |
Luminous Flux | 250 lm | |
Lens Shape | Dome | |
Colour Temperature | 5028K | |
Series | LUXEON TX | |
Dimensions | 3.7 x 3.7 x 2.018mm | |
Lens Colour | Clear | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 3737 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 250 lm | ||
Lens Shape Dome | ||
Colour Temperature 5028K | ||
Series LUXEON TX | ||
Dimensions 3.7 x 3.7 x 2.018mm | ||
Lens Colour Clear | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- MY
Lumileds LUXEON TX Series LEDs
The LUXEON TX lighting class LED, from Lumileds, is a drop-in upgrade for the LUXEON T LED providing higher luminous flux and excellent efficacy to enable tight beam control in high light output and directional applications.
Hot testing and binning of LUXEON TX LEDs at real world operating conditions (700mA with Tj: 85°C) ensures in-application performance and Freedom from Binning allows LUXEON TX LEDs to deliver excellent colour consistency. This makes it possible to optimise for low system cost or for the very highest efficacy.
The reliable LUXEON TX LED is ideal for applications including: MR16 and PAR retro-fit lamps, down lights, high bay and low bay lighting, street lighting and architectural lighting.
Hot testing and binning of LUXEON TX LEDs at real world operating conditions (700mA with Tj: 85°C) ensures in-application performance and Freedom from Binning allows LUXEON TX LEDs to deliver excellent colour consistency. This makes it possible to optimise for low system cost or for the very highest efficacy.
The reliable LUXEON TX LED is ideal for applications including: MR16 and PAR retro-fit lamps, down lights, high bay and low bay lighting, street lighting and architectural lighting.
High efficacy and light output from a compact SMT 3737 package LED
Low typical forward voltage: 2.8V (at 700mA)
Low thermal resistance: 3K/W
Hot tested Tj: 85°C
LED Viewing angle: 120°
Low typical forward voltage: 2.8V (at 700mA)
Low thermal resistance: 3K/W
Hot tested Tj: 85°C
LED Viewing angle: 120°
Visible Light LEDs, Lumileds