Amphenol Female RJ Connector, Through Hole
- RS Stock No.:
- 813-8838
- Mfr. Part No.:
- RJX8FB5HRGB
- Brand:
- Amphenol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 813-8838
- Mfr. Part No.:
- RJX8FB5HRGB
- Brand:
- Amphenol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol | |
Gender | Female | |
Mounting Type | Through Hole | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold over Nickel | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Amphenol | ||
Gender Female | ||
Mounting Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Priced to Clear Yes | ||
Related links
- Amphenol Female RJ Connector, Through Hole
- Amphenol Industrial Panel Mount XLR Connector IP40 8 Way, Gold Plating
- Amphenol PCD US Panel Mount XLR Connector 6 Way, Silver Plating
- Amphenol Industrial Panel Mount XLR Connector Female 125 V ac Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol ICC Female RJ45 Connector, Through Hole Straight 1 Port
- Amphenol ICC Female RJ45 Connector, Through Hole Right Angle 1 Port