Texas Instruments Fixed Shunt Voltage Reference 5V ±0.5 % 5-Pin SOT-23, LM3411AM5-5.0/NOPB

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
813-8702
Mfr. Part No.:
LM3411AM5-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Maximum Input Voltage

20 V

Minimum Output Voltage

4.95 V

Maximum Output Voltage

5.05 V

Pin Count

5

Line Regulation

1 mV

Load Regulation

1 mV

Dimensions

3.05 x 1.75 x 1.3mm

Minimum Operating Temperature

-40 °C

Length

3.05mm

Height

1.3mm

Width

1.75mm

Maximum Operating Temperature

+85 °C

Shunt Voltage Reference, Fixed, 3V to 10V



Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.