Texas Instruments LM2853MH-1.2/NOPB, 1-Channel, Step Down DC-DC Converter 14-Pin, HTSSOP
- RS Stock No.:
- 813-6674
- Mfr. Part No.:
- LM2853MH-1.2/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 813-6674
- Mfr. Part No.:
- LM2853MH-1.2/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 0.8 V | |
| Maximum Output Voltage | 3.3 V | |
| Minimum Input Voltage | 3 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Output Current | 3.6A | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 550 kHz | |
| Package Type | HTSSOP | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5mm | |
| Width | 4.4mm | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Height | 0.9mm | |
| Line Regulation | 1.1 % | |
| Load Regulation | 2 mV/A | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 0.8 V | ||
Maximum Output Voltage 3.3 V | ||
Minimum Input Voltage 3 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Output Current 3.6A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 550 kHz | ||
Package Type HTSSOP | ||
Pin Count 14 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 5mm | ||
Width 4.4mm | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Height 0.9mm | ||
Line Regulation 1.1 % | ||
Load Regulation 2 mV/A | ||
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
