LM158H/NOPB Texas Instruments, Low Power, Op Amp, 1MHz, 3 → 32 V, 8-Pin TO-99
- RS Stock No.:
- 813-6605
- Mfr. Part No.:
- LM158H/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 813-6605
- Mfr. Part No.:
- LM158H/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Low Power | |
Mounting Type | Through Hole | |
Package Type | TO-99 | |
Power Supply Type | Dual | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 → 32 V | |
Typical Gain Bandwidth Product | 1MHz | |
Typical Dual Supply Voltage | ±1.5 → ±16V | |
Typical Slew Rate | 0.5V/µs | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +125 °C | |
Typical Voltage Gain | 100 dB | |
Rail to Rail | No | |
Dimensions | 9.4 x 4.7mm | |
Length | 9.4mm | |
Height | 4.7mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Low Power | ||
Mounting Type Through Hole | ||
Package Type TO-99 | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 32 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Dual Supply Voltage ±1.5 → ±16V | ||
Typical Slew Rate 0.5V/µs | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 100 dB | ||
Rail to Rail No | ||
Dimensions 9.4 x 4.7mm | ||
Length 9.4mm | ||
Height 4.7mm | ||
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.