Koolbreeze Floor, Heavy Duty Fan 6000m³/h 230 V with plug: Type C - European Plug

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
813-2830
Mfr. Part No.:
KSW6000EU
Brand:
Koolbreeze
Find similar products by selecting one or more attributes.
Select all

Brand

Koolbreeze

Air Flow

6000m³/h

Fan Type

Floor, Heavy Duty

Plug Type

Type C - European Plug

Supply Voltage

230 V

Dimensions

625 x 550 x 225mm

Depth

225mm

Height

625mm

Width

550mm

COO (Country of Origin):
GB

Related links