Koolbreeze Floor, Heavy Duty Fan 2580m³/h 250mm blade diameter 230 V with plug: Type G - British 3-pin
- RS Stock No.:
- 813-2789
- Mfr. Part No.:
- KSW2500UK
- Brand:
- Koolbreeze
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-2789
- Mfr. Part No.:
- KSW2500UK
- Brand:
- Koolbreeze
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Koolbreeze | |
| Air Flow | 2580m³/h | |
| Blade Span | 250mm | |
| Fan Type | Floor, Heavy Duty | |
| Plug Type | Type G - British 3-pin | |
| Supply Voltage | 230 V | |
| Dimensions | 350 x 270 x 290mm | |
| Depth | 290mm | |
| Height | 350mm | |
| Width | 270mm | |
| Select all | ||
|---|---|---|
Brand Koolbreeze | ||
Air Flow 2580m³/h | ||
Blade Span 250mm | ||
Fan Type Floor, Heavy Duty | ||
Plug Type Type G - British 3-pin | ||
Supply Voltage 230 V | ||
Dimensions 350 x 270 x 290mm | ||
Depth 290mm | ||
Height 350mm | ||
Width 270mm | ||
- COO (Country of Origin):
- GB
Related links
- Koolbreeze Floor, Heavy Duty Fan 2580m³/h 250mm blade diameter 230 V with plug: Type C - European Plug
- Koolbreeze Floor, Heavy Duty Fan 3600m³/h 300mm blade diameter 230 V with plug: Type G - British 3-pin
- Koolbreeze Floor, Heavy Duty Fan 3600m³/h 300mm blade diameter 230 V with plug: Type C - European Plug
- Koolbreeze Floor, Heavy Duty Fan 6000m³/h 230 V with plug: Type G - British 3-pin
- Koolbreeze Floor, Heavy Duty Fan 11000m³/h 230 V with plug: Type G - British 3-pin
- Koolbreeze Floor, Heavy Duty Fan 14400m³/h 230 V with plug: Type G - British 3-pin
- Koolbreeze Sahara Floor 230 V with plug: Type G - British
- Koolbreeze Floor, Heavy Duty Fan 11000m³/h 230 V with plug: Type C - European Plug
