Koolbreeze Floor, Heavy Duty Fan 3600m³/h 300mm blade diameter 230 V with plug: Type G - British 3-pin
- RS Stock No.:
- 813-2786
- Mfr. Part No.:
- KSW3600UK
- Brand:
- Koolbreeze
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£240.46
(exc. VAT)
£288.55
(inc. VAT)
- RS Stock No.:
- 813-2786
- Mfr. Part No.:
- KSW3600UK
- Brand:
- Koolbreeze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Koolbreeze | |
| Air Flow | 3600m³/h | |
| Blade Span | 300mm | |
| Fan Type | Floor, Heavy Duty | |
| Plug Type | Type G - British 3-pin | |
| Supply Voltage | 230 V | |
| Dimensions | 440 x 370mm | |
| Height | 440mm | |
| Width | 370mm | |
| Select all | ||
|---|---|---|
Brand Koolbreeze | ||
Air Flow 3600m³/h | ||
Blade Span 300mm | ||
Fan Type Floor, Heavy Duty | ||
Plug Type Type G - British 3-pin | ||
Supply Voltage 230 V | ||
Dimensions 440 x 370mm | ||
Height 440mm | ||
Width 370mm | ||
- COO (Country of Origin):
- GB
Koolbreeze Heavy Duty Fan
The Koolbreeze heavy-duty fan provides an airflow of 3600m³/h. It is housed within a 1.5mm high-grade steel body. This fan is compact, rugged, and reliable and built to last powerful ventilation. It has a supply voltage rating of 230VAC
813-2786 is supplied fitted with a UK plug
813-2795 is supplied fitted with a Euro plug
813-2786 is supplied fitted with a UK plug
813-2795 is supplied fitted with a Euro plug
Features and Benefits
Plug type: Type-G - British 3-pin
Static pressure is 343 pa
Weight is 14kg
Blade span is 300mm
Ducted fan
Static pressure is 343 pa
Weight is 14kg
Blade span is 300mm
Ducted fan
Applications
Households
Workshops
Workshops
Certifications
CE certified
Related links
- Koolbreeze Floor, Heavy Duty Fan 3600m³/h 300mm blade diameter 230 V with plug: Type C - European Plug
- Koolbreeze Floor, Heavy Duty Fan 2580m³/h 250mm blade diameter 230 V with plug: Type G - British 3-pin
- Koolbreeze Floor, Heavy Duty Fan 2580m³/h 250mm blade diameter 230 V with plug: Type C - European Plug
- Koolbreeze Floor, Heavy Duty Fan 6000m³/h 230 V with plug: Type G - British 3-pin
- Koolbreeze Floor, Heavy Duty Fan 11000m³/h 230 V with plug: Type G - British 3-pin
- Koolbreeze Floor, Heavy Duty Fan 14400m³/h 230 V with plug: Type G - British 3-pin
- Koolbreeze Sahara Floor 230 V with plug: Type G - British
- Koolbreeze Floor, Heavy Duty Fan 11000m³/h 230 V with plug: Type C - European Plug

