Koolbreeze Floor, Heavy Duty Fan 14400m³/h 230 V with plug: Type G - British 3-pin

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
813-2776
Mfr. Part No.:
KSW14400UK
Brand:
Koolbreeze
Find similar products by selecting one or more attributes.
Select all

Brand

Koolbreeze

Air Flow

14400m³/h

Fan Type

Floor, Heavy Duty

Plug Type

Type G - British 3-pin

Supply Voltage

230 V

Dimensions

870 x 550 x 770mm

Depth

770mm

Height

870mm

Width

550mm

COO (Country of Origin):
GB

Related links