Texas Instruments UCC28250RGPT, PWM Controller 1.15 MHz 20-Pin, QFN
- RS Stock No.:
- 812-4337
- Mfr. Part No.:
- UCC28250RGPT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-4337
- Mfr. Part No.:
- UCC28250RGPT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Switching Frequency | 1.15 MHz | |
Start-up Supply Current | 275µA | |
Maximum Source Current | 8mA | |
Maximum Sink Current | 9mA | |
Maximum Supply Current | 3.4 mA | |
Zero Power Detection | Yes | |
Mounting Type | Surface Mount | |
Package Type | QFN | |
Pin Count | 20 | |
Dimensions | 4.15 x 4.15 x 0.95mm | |
Length | 4.15mm | |
Width | 4.15mm | |
Height | 0.95mm | |
Maximum Operating Supply Voltage | 17 V | |
Minimum Operating Supply Voltage | 4.7 V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 1.15 MHz | ||
Start-up Supply Current 275µA | ||
Maximum Source Current 8mA | ||
Maximum Sink Current 9mA | ||
Maximum Supply Current 3.4 mA | ||
Zero Power Detection Yes | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 20 | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Length 4.15mm | ||
Width 4.15mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 17 V | ||
Minimum Operating Supply Voltage 4.7 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
PWM Controllers 1MHz, UCC28xx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments