Texas Instruments TLV70436DBVT, Low Noise LDO Voltage Regulator, 150mA, 3.6 V, 2% 5-Pin, SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
812-4135
Mfr. Part No.:
TLV70436DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

150mA

Output Voltage

3.6 V

Number of Outputs

1

Line Regulation

50 mV

Accuracy

2%

Load Regulation

75 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

3.2µA

Reference Voltage

1.205V

Pin Count

5

Power Rating

0.47W

Output Type

Fixed

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Height

1.3mm

Maximum Input Voltage

24 V

Width

1.75mm

Length

3.05mm

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.