Texas Instruments TPS71710DCKR, LDO Regulator, 150mA, 0.9 → 5 V, 3% 5-Pin, SC-70
- RS Stock No.:
- 812-3870
- Mfr. Part No.:
- TPS71710DCKR
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 812-3870
- Mfr. Part No.:
- TPS71710DCKR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 0.9 → 5 V | |
| Line Regulation | 125 μV/V | |
| Load Regulation | 120 μV/mA | |
| Accuracy | 3% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SC-70 | |
| Quiescent Current | 45µA | |
| Pin Count | 5 | |
| Reference Voltage | 0.79 → 0.81V | |
| Power Rating | 320mW | |
| Output Type | Fixed | |
| Dimensions | 2.15 x 1.4 x 1mm | |
| Height | 1mm | |
| Maximum Input Voltage | 6.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 2.5 V | |
| Width | 1.4mm | |
| Length | 2.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 0.9 → 5 V | ||
Line Regulation 125 μV/V | ||
Load Regulation 120 μV/mA | ||
Accuracy 3% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SC-70 | ||
Quiescent Current 45µA | ||
Pin Count 5 | ||
Reference Voltage 0.79 → 0.81V | ||
Power Rating 320mW | ||
Output Type Fixed | ||
Dimensions 2.15 x 1.4 x 1mm | ||
Height 1mm | ||
Maximum Input Voltage 6.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 2.5 V | ||
Width 1.4mm | ||
Length 2.15mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 1.0V to 1.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
