Texas Instruments TPS65070RSLT, DC-DC Controller 48-Pin, VQFN
- RS Stock No.:
- 812-3811
- Mfr. Part No.:
- TPS65070RSLT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-3811
- Mfr. Part No.:
- TPS65070RSLT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Width | 6.15mm | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 48 | |
| Dimensions | 6.15 x 6.15 x 0.95mm | |
| Length | 6.15mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 1.5A | |
| Maximum Output Voltage | 3.3 V | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Width 6.15mm | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 48 | ||
Dimensions 6.15 x 6.15 x 0.95mm | ||
Length 6.15mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 1.5A | ||
Maximum Output Voltage 3.3 V | ||
Minimum Operating Temperature -40 °C | ||
Power Management IC (PMIC), Texas Instruments
The Power Management Integrated Circuits (PMIC) are configurable multi-channel devices allow you to scale your power solutions. The PMIC handles the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals.
A PMIC integrates multiple DC-DC converters in one package. It simplifies the power design by reducing component count, while maintaining high-power efficiency and performance.
A PMIC integrates multiple DC-DC converters in one package. It simplifies the power design by reducing component count, while maintaining high-power efficiency and performance.
Power Management Multi-Channel IC (PMIC), Texas Instruments
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals.
