Texas Instruments TPS54617RUVT, 1-Channel, Step Down, Synchronous DC-DC Converter, Adjustable 34-Pin, VQFN
- RS Stock No.:
- 812-3533
- Mfr. Part No.:
- TPS54617RUVT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-3533
- Mfr. Part No.:
- TPS54617RUVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Minimum Output Voltage | 0.9 V | |
Maximum Output Voltage | 3.3 V | |
Minimum Input Voltage | 3 V | |
Maximum Input Voltage | 6 V | |
Maximum Output Current | 6A | |
Converter Type | Step Down, Synchronous | |
Number of Outputs | 1 | |
Output Type | Adjustable | |
Mounting Type | Surface Mount | |
Maximum Switching Frequency | 1.6 MHz | |
Package Type | VQFN | |
Pin Count | 34 | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Line Regulation | 0.04 %/V | |
Switching Regulator | Yes | |
Length | 7.15mm | |
Load Regulation | 0.03 %/V | |
Height | 0.95mm | |
Width | 3.65mm | |
Dimensions | 7.15 x 3.65 x 0.95mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 0.9 V | ||
Maximum Output Voltage 3.3 V | ||
Minimum Input Voltage 3 V | ||
Maximum Input Voltage 6 V | ||
Maximum Output Current 6A | ||
Converter Type Step Down, Synchronous | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 1.6 MHz | ||
Package Type VQFN | ||
Pin Count 34 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Line Regulation 0.04 %/V | ||
Switching Regulator Yes | ||
Length 7.15mm | ||
Load Regulation 0.03 %/V | ||
Height 0.95mm | ||
Width 3.65mm | ||
Dimensions 7.15 x 3.65 x 0.95mm | ||
Step-Down SWIFT™ DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.