Texas Instruments TPS54526PWP, 1-Channel, Step Down, Synchronous DC-DC Converter, Adjustable 14-Pin, HTSSOP
- RS Stock No.:
- 812-3527
- Mfr. Part No.:
- TPS54526PWP
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-3527
- Mfr. Part No.:
- TPS54526PWP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 0.76 V | |
| Maximum Output Voltage | 5.5 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 18 V | |
| Maximum Output Current | 3A | |
| Converter Type | Step Down, Synchronous | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 650 kHz | |
| Package Type | HTSSOP | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5.1mm | |
| Switching Regulator | Yes | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Width | 4.5mm | |
| Line Regulation | 20 mV | |
| Load Regulation | 100 mV | |
| Height | 1.05mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 0.76 V | ||
Maximum Output Voltage 5.5 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 18 V | ||
Maximum Output Current 3A | ||
Converter Type Step Down, Synchronous | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 650 kHz | ||
Package Type HTSSOP | ||
Pin Count 14 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 5.1mm | ||
Switching Regulator Yes | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Width 4.5mm | ||
Line Regulation 20 mV | ||
Load Regulation 100 mV | ||
Height 1.05mm | ||
Step-Down SWIFT™ DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
