Texas Instruments TPS54227DDA, 1-Channel, Step Down, Synchronous DC-DC Converter, Adjustable 8-Pin, SO PowerPAD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
812-3410
Mfr. Part No.:
TPS54227DDA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Minimum Output Voltage

0.76 V

Maximum Output Voltage

7 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

18 V

Maximum Output Current

2A

Converter Type

Step Down, Synchronous

Number of Outputs

1

Output Type

Adjustable

Maximum Switching Frequency

700 kHz

Mounting Type

Surface Mount

Package Type

SO PowerPAD

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

5mm

Load Regulation

100 mV

Dimensions

5 x 4 x 1.55mm

Height

1.55mm

Width

4mm

Line Regulation

25 mV

Switching Regulator

Yes

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments



DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.