Texas Instruments, TPS53355DQPT Sync Buck Converter, 1-Channel 30A Adjustable 22-Pin, LSON-CLIP
- RS Stock No.:
- 812-3356
- Mfr. Part No.:
- TPS53355DQPT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-3356
- Mfr. Part No.:
- TPS53355DQPT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 30A | |
Maximum Output Voltage | 5.5 V | |
Regulator Function | Buck Converter | |
Minimum Output Voltage | 0.6 V | |
Minimum Input Voltage | 1.5 V | |
Maximum Input Voltage | 15 V | |
Output Type | Adjustable | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Maximum Switching Frequency | 1.07 MHz | |
Pin Count | 22 | |
Package Type | LSON-CLIP | |
Switching Regulator | Yes | |
Minimum Operating Temperature | -40 °C | |
Length | 6.1mm | |
Maximum Operating Temperature | +85 °C | |
Width | 5.1mm | |
Dimensions | 6.1 x 5.1 x 1.45mm | |
Height | 1.45mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 30A | ||
Maximum Output Voltage 5.5 V | ||
Regulator Function Buck Converter | ||
Minimum Output Voltage 0.6 V | ||
Minimum Input Voltage 1.5 V | ||
Maximum Input Voltage 15 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1.07 MHz | ||
Pin Count 22 | ||
Package Type LSON-CLIP | ||
Switching Regulator Yes | ||
Minimum Operating Temperature -40 °C | ||
Length 6.1mm | ||
Maximum Operating Temperature +85 °C | ||
Width 5.1mm | ||
Dimensions 6.1 x 5.1 x 1.45mm | ||
Height 1.45mm | ||
Step-Down SWIFT™ DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.