Texas Instruments TPS53316RGTT, 1-Channel, Step Down, Synchronous DC-DC Converter, Adjustable 16-Pin, QFN
- RS Stock No.:
- 812-3344
- Mfr. Part No.:
- TPS53316RGTT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-3344
- Mfr. Part No.:
- TPS53316RGTT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 0.6 V | |
| Maximum Output Voltage | 4.8 V | |
| Minimum Input Voltage | 2.9 V | |
| Maximum Input Voltage | 6 V | |
| Maximum Output Current | 5A | |
| Converter Type | Step Down, Synchronous | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 2.034 MHz | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3.15mm | |
| Switching Regulator | Yes | |
| Height | 0.95mm | |
| Width | 3.15mm | |
| Dimensions | 3.15 x 3.15 x 0.95mm | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Minimum Output Voltage 0.6 V | ||
| Maximum Output Voltage 4.8 V | ||
| Minimum Input Voltage 2.9 V | ||
| Maximum Input Voltage 6 V | ||
| Maximum Output Current 5A | ||
| Converter Type Step Down, Synchronous | ||
| Number of Outputs 1 | ||
| Output Type Adjustable | ||
| Mounting Type Surface Mount | ||
| Maximum Switching Frequency 2.034 MHz | ||
| Package Type QFN | ||
| Pin Count 16 | ||
| Maximum Operating Temperature +85 °C | ||
| Minimum Operating Temperature -40 °C | ||
| Length 3.15mm | ||
| Switching Regulator Yes | ||
| Height 0.95mm | ||
| Width 3.15mm | ||
| Dimensions 3.15 x 3.15 x 0.95mm | ||
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
