Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Gate Drivers
Texas Instruments TPS51604DSGT Dual Half Bridge MOSFET Power Driver, 4A 8-Pin, WSON
RS Stock No.:
812-3322
Mfr. Part No.:
TPS51604DSGT
Brand:
Texas Instruments
View all Gate Drivers
Discontinued product
RS Stock No.:
812-3322
Mfr. Part No.:
TPS51604DSGT
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments
MOSFET & IGBT Drivers, Texas Instruments
Attribute
Value
Pin Count
8
Package Type
WSON
Number of Outputs
2
Topology
Half Bridge
High and Low Sides Dependency
Synchronous
Number of Drivers
2
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
RS Stock No.:
812-3322
Mfr. Part No.:
TPS51604DSGT
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments
MOSFET & IGBT Drivers, Texas Instruments
Attribute
Value
Pin Count
8
Package Type
WSON
Number of Outputs
2
Topology
Half Bridge
High and Low Sides Dependency
Synchronous
Number of Drivers
2
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount