OPA2673IRGVT Texas Instruments, High Current, Op Amp, 260MHz 5 MHz, 13 V, 16-Pin VQFN
- RS Stock No.:
- 812-2587
- Mfr. Part No.:
- OPA2673IRGVT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-2587
- Mfr. Part No.:
- OPA2673IRGVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | High Current | |
Mounting Type | Surface Mount | |
Package Type | VQFN | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 16 | |
Typical Single Supply Voltage | 13 V | |
Typical Gain Bandwidth Product | 260MHz | |
Typical Dual Supply Voltage | ±6.5V | |
Typical Slew Rate | 2300V/µs | |
Maximum Operating Frequency | 5 MHz | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | No | |
Height | 0.95mm | |
Width | 4.15mm | |
Dimensions | 4.15 x 4.15 x 0.95mm | |
Typical Input Voltage Noise Density | 3.6nV/√Hz | |
Length | 4.15mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type High Current | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 16 | ||
Typical Single Supply Voltage 13 V | ||
Typical Gain Bandwidth Product 260MHz | ||
Typical Dual Supply Voltage ±6.5V | ||
Typical Slew Rate 2300V/µs | ||
Maximum Operating Frequency 5 MHz | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Height 0.95mm | ||
Width 4.15mm | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Typical Input Voltage Noise Density 3.6nV/√Hz | ||
Length 4.15mm | ||