Texas Instruments TPS2560DRCT, Interface Power Switch IC 10-Pin, SON
- RS Stock No.:
- 812-0424
- Mfr. Part No.:
- TPS2560DRCT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 812-0424
- Mfr. Part No.:
- TPS2560DRCT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | Interface | |
| Switch On Resistance | 70mΩ | |
| Maximum Operating Supply Voltage | 6.5 V | |
| Maximum Operating Current | 2.5A | |
| Number of Outputs | 2 | |
| Power Rating | 2.403W | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 10 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type Interface | ||
Switch On Resistance 70mΩ | ||
Maximum Operating Supply Voltage 6.5 V | ||
Maximum Operating Current 2.5A | ||
Number of Outputs 2 | ||
Power Rating 2.403W | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 10 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Precision Adjustable Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
