Texas Instruments TPS22960DCNR, Load Management Power Switch IC 8-Pin, SOT-23
- RS Stock No.:
- 812-0351
- Mfr. Part No.:
- TPS22960DCNR
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-0351
- Mfr. Part No.:
- TPS22960DCNR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Power Switch Type | Load Management | |
Switch On Resistance | 1500mΩ | |
Maximum Operating Supply Voltage | 5.5 V | |
Number of Outputs | 2 | |
Maximum Operating Current | 500mA | |
Power Rating | 454.5mW | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Pin Count | 8 | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 3 x 1.75 x 1.15mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Power Switch Type Load Management | ||
Switch On Resistance 1500mΩ | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Outputs 2 | ||
Maximum Operating Current 500mA | ||
Power Rating 454.5mW | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 1.75 x 1.15mm | ||
Integrated Load Switch, Texas Instruments
Integrated load switches from the TPS229xx family are integrated electronic relays used to turn-on and turn-off power rails.
Load Switch ICs, Texas Instruments