- RS Stock No.:
- 812-0262
- Mfr. Part No.:
- TPS2052BDRBT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 812-0262
- Mfr. Part No.:
- TPS2052BDRBT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Fixed Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Switch Type | Power Distribution Switch |
Switch On Resistance | 70mΩ |
Number of Outputs | 2 |
Power Rating | 1.6W |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.15 x 3.15 x 0.95mm |
- RS Stock No.:
- 812-0262
- Mfr. Part No.:
- TPS2052BDRBT
- Brand:
- Texas Instruments