Texas Instruments TPS2001CDGN, Power Distribution Switch Power Switch IC 8-Pin, MSOP
- RS Stock No.:
- 812-0253
- Mfr. Part No.:
- TPS2001CDGN
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-0253
- Mfr. Part No.:
- TPS2001CDGN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Power Switch Type | Power Distribution Switch | |
Switch On Resistance | 112mΩ | |
Number of Outputs | 1 | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Pin Count | 8 | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 3.1 x 3.1 x 0.95mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Power Switch Type Power Distribution Switch | ||
Switch On Resistance 112mΩ | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Fixed Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments