- RS Stock No.:
- 812-0250
- Mfr. Part No.:
- TPS2049D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 812-0250
- Mfr. Part No.:
- TPS2049D
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Fixed Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Switch Type | Power Distribution Switch |
Switch On Resistance | 650mΩ |
Number of Outputs | 1 |
Power Rating | 585.82mW |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4 x 1.5mm |