Cree LED CXA3050-0000-000N00W435F, XLamp CXA3070 White CoB LED, 3500K
- RS Stock No.:
- 811-9597
- Mfr. Part No.:
- CXA3050-0000-000N00W435F
- Brand:
- Cree
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 811-9597
- Mfr. Part No.:
- CXA3050-0000-000N00W435F
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cree | |
Colour Temperature | 3500K | |
Radiant Flux | 100000mW | |
Series | XLamp CXA3070 | |
Viewing Angle | 115 ° | |
LED Colours | White | |
Forward Voltage | 36 V | |
Forward Current | 2500mA | |
Dimensions | 27.35 x 27.35 x 1.7mm | |
Select all | ||
---|---|---|
Brand Cree | ||
Colour Temperature 3500K | ||
Radiant Flux 100000mW | ||
Series XLamp CXA3070 | ||
Viewing Angle 115 ° | ||
LED Colours White | ||
Forward Voltage 36 V | ||
Forward Current 2500mA | ||
Dimensions 27.35 x 27.35 x 1.7mm | ||
- COO (Country of Origin):
- CN
Cree XLamp CXA3050 Series LED Arrays
The XLamp CXA3050, from Cree, is an LED multiple-die array which delivers high lumen output and high efficacy from a single package, which does not require reflow soldering. The CXA3050 features a 23mm optical source and is available in 2 step and 4 step colour consistency. This uniform emitting surface enables both directional and non-directional lighting applications. Optimised to simplify designs and lower system cost, the CXA3050 LED can deliver system-level performance of up to 9000 lumens, suiting applications that traditionally use halogen, ceramic metal halide and compact fluorescent technology.
Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 2500mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Binning and characterization: 85°C
Drive current: 2500mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins