Texas Instruments Temperature Sensor, Voltage Output, Surface Mount, Analogue, ±5°C, 5 Pins
- RS Stock No.:
- 811-5885
- Mfr. Part No.:
- LMT88DCKT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 811-5885
- Mfr. Part No.:
- LMT88DCKT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Accuracy | ±5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Operating Temperature Range | -55 → +130 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +130 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SC-70 | |
| Length | 2.15mm | |
| Height | 1mm | |
| Width | 1.4mm | |
| Dimensions | 2.15 x 1.4 x 1mm | |
| Sensor Gain | -12.6mV/°C | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Sensor Function Temperature | ||
| Output Type Voltage | ||
| Interface Type Analogue | ||
| Accuracy ±5°C | ||
| Mounting Type Surface Mount | ||
| Pin Count 5 | ||
| Operating Temperature Range -55 → +130 °C | ||
| Minimum Operating Temperature -55 °C | ||
| Maximum Operating Temperature +130 °C | ||
| Minimum Operating Supply Voltage 2.7 V | ||
| Maximum Operating Supply Voltage 5.5 V | ||
| Package Type SC-70 | ||
| Length 2.15mm | ||
| Height 1mm | ||
| Width 1.4mm | ||
| Dimensions 2.15 x 1.4 x 1mm | ||
| Sensor Gain -12.6mV/°C | ||
Analogue Temperature Sensors
Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.
Features;
Low self-heating
Low cost due to wafer level trimming
May be suitable for remote applications
