Texas Instruments Temperature Sensor, Voltage Output, Surface Mount, Analogue, ±4°C, 3 Pins
- RS Stock No.:
- 811-5882
- Mfr. Part No.:
- LMT90DBZT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 811-5882
- Mfr. Part No.:
- LMT90DBZT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Accuracy | ±4°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 10 V | |
| Package Type | SOT-23 | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Width | 1.4mm | |
| Dimensions | 3.04 x 1.4 x 1.02mm | |
| Sensor Gain | 10.3mV/°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Accuracy ±4°C | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 10 V | ||
Package Type SOT-23 | ||
Length 3.04mm | ||
Height 1.02mm | ||
Width 1.4mm | ||
Dimensions 3.04 x 1.4 x 1.02mm | ||
Sensor Gain 10.3mV/°C | ||
Analogue Temperature Sensors
Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.
Features;
Low self-heating
Low cost due to wafer level trimming
May be suitable for remote applications
