- RS Stock No.:
- 811-5876
- Mfr. Part No.:
- LMT87DCKT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 811-5876
- Mfr. Part No.:
- LMT87DCKT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue Temperature Sensors
Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.
Features;
Low self-heating
Low cost due to wafer level trimming
May be suitable for remote applications
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Voltage |
Interface Type | Analogue |
Accuracy | ±2.7°C |
Mounting Type | Surface Mount |
Pin Count | 5 |
Minimum Operating Temperature | -50 °C |
Operating Temperature Range | -50 to +150 °C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SC-70 |
Length | 2.15mm |
Height | 1mm |
Width | 1.4mm |
Sensor Gain | -13.6mV/°C |
Dimensions | 2.15 x 1.4 x 1mm |