Texas Instruments LMR10520XSDE/NOPB, Buck Converter 1.95 MHz 6-Pin, WSON
- RS Stock No.:
- 811-5838
- Mfr. Part No.:
- LMR10520XSDE/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 811-5838
- Mfr. Part No.:
- LMR10520XSDE/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Controller Type | Step Down | |
Number of Outputs | 1 | |
Maximum Switching Frequency | 1.95 MHz | |
Width | 3mm | |
Mounting Type | Surface Mount | |
Package Type | WSON | |
Pin Count | 6 | |
Dimensions | 3 x 3 x 0.8mm | |
Length | 3mm | |
Height | 0.8mm | |
Maximum Input Voltage | 5.5 V | |
Maximum Operating Temperature | +125 °C | |
Maximum Output Current | 2A | |
Maximum Output Voltage | 4.5 V | |
Minimum Operating Temperature | -40 °C | |
Minimum Output Voltage | 0.6 V | |
Minimum Input Voltage | 3 V | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Controller Type Step Down | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1.95 MHz | ||
Width 3mm | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
Pin Count 6 | ||
Dimensions 3 x 3 x 0.8mm | ||
Length 3mm | ||
Height 0.8mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 2A | ||
Maximum Output Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 0.6 V | ||
Minimum Input Voltage 3 V | ||
LMR Nano SIMPLE SWITCHER® Step-Down Regulator Series
Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx)
Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.
Adjustable output voltage from 0.6V
1MHz or greater switching frequency of 1.6MHz (LMR.....X) and 3MHz (LMR.....Y)
Low Shutdown Quiescent Current
Internal Soft-start
Thermal Shutdown
Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.
Adjustable output voltage from 0.6V
1MHz or greater switching frequency of 1.6MHz (LMR.....X) and 3MHz (LMR.....Y)
Low Shutdown Quiescent Current
Internal Soft-start
Thermal Shutdown
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.