Texas Instruments Temperature Sensor Switch, Voltage Output, Surface Mount, ±0.7°C, 8 Pins

Discontinued
Packaging Options:
RS Stock No.:
811-5680
Mfr. Part No.:
LM57BISD-5/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Function

Temperature Switch

Output Type

Voltage

Accuracy

±0.7°C

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-50 to +150 °C

Minimum Operating Temperature

-50 °C

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

2.4 V

Maximum Operating Supply Voltage

5.5 V

Package Type

WSON

Length

2.5mm

Height

0.8mm

Width

2.5mm

Dimensions

2.5 x 2.5 x 0.8mm

Sensor Gain

-12.924mV/°C

Temperature Switches with integrated Temperature Sensor


Texas Instrument's range of temperature switches with integrated temperature sensors use external resistors to programme the trip temperature and are suitable for a range of applications such as mobile phones, digital cameras, wireless transceivers, PDAs, battery management and thermal monitoring.