Texas Instruments,Class-AB1.65 W @ 8 Ω, 3 W @ 4 Ω, 8-Pin WSON LM4670SD/NOPB

Discontinued
Packaging Options:
RS Stock No.:
811-5655
Mfr. Part No.:
LM4670SD/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Class-AB

Output Type

1 Channel Mono

Application

Cellular Phone, PDA, Portable Electronic Device

Maximum Power

1.65 W @ 8 Ω, 3 W @ 4 Ω

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.4 → 5.5 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

WSON

Pin Count

8

Input Signal Type

Differential

Output Signal Type

Differential

Typical Gain Bandwidth Product

35kHz

Minimum CMRR

80dB

Dimensions

3 x 3 x 0.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Audio Power Amplifiers, Texas Instruments



Audio Amplifiers, Texas Instruments