Fibox DIN Rail Frame, 103mm H, 259mm W, 159mm L For Use With ARCA 3020 Series Cabinet
- RS Stock No.:
- 811-2016
- Mfr. Part No.:
- DRS ARCA 302015
- Brand:
- Fibox
Image representative of range
Subtotal (1 unit)*
£60.86
(exc. VAT)
£73.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £60.86 |
*price indicative
- RS Stock No.:
- 811-2016
- Mfr. Part No.:
- DRS ARCA 302015
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fibox | |
Product Type | DIN Rail Frame | |
Number of Cutouts | 1 | |
Number of Modules | 5 | |
Width | 259mm | |
Height | 103mm | |
Length | 159mm | |
For Use With | ARCA 3020 Series Cabinet | |
Quantity | 1 | |
Select all | ||
---|---|---|
Brand Fibox | ||
Product Type DIN Rail Frame | ||
Number of Cutouts 1 | ||
Number of Modules 5 | ||
Width 259mm | ||
Height 103mm | ||
Length 159mm | ||
For Use With ARCA 3020 Series Cabinet | ||
Quantity 1 | ||
- COO (Country of Origin):
- FI
Fibox ARCA Enclosure Accessories
Inner Door
Quick and easy to install
No tools or screws required
Lockable for added security
No tools or screws required
Lockable for added security
DIN Rail Frame Set
Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Wall Mounting Lug Set
Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Mounting Plates
Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm
Galvanized steel, thickness 2 mm