Cree3 V Red LED PLCC 4 SMD, CLM2B-REW CLM2B-REW-CYBZ0AA3
- RS Stock No.:
- 810-7165
- Mfr. Part No.:
- CLM2B-REW-CYBZ0AA3
- Brand:
- Cree
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 810-7165
- Mfr. Part No.:
- CLM2B-REW-CYBZ0AA3
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cree | |
LED Colours | Red | |
Package Type | PLCC 4 | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 3 V | |
Luminous Intensity | 5.6 cd | |
Number of Pins | 4 | |
Viewing Angle | 60 ° | |
Lens Shape | Dome | |
Dominant Wavelength | 630 nm | |
Lens Colour | Clear | |
Series | CLM2B-REW | |
Select all | ||
---|---|---|
Brand Cree | ||
LED Colours Red | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Luminous Intensity 5.6 cd | ||
Number of Pins 4 | ||
Viewing Angle 60 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 630 nm | ||
Lens Colour Clear | ||
Series CLM2B-REW | ||
- COO (Country of Origin):
- CN
Cree CLM2 Series LEDs
The CLM2 LED series from Cree are the industry standard PLCC4 package. These surface mounted (SMD) LEDs provide high reliability and are designed to work under a wide range of environmental conditions. This high reliability feature makes the CLM2 ideal for illumination application conditions.
These PLCC4 packaged LEDs are ideally suited for channel letter, or general backlighting and illumination applications. Architectural lighting and light strips are also possible applications for CLM2s.
These PLCC4 packaged LEDs are ideally suited for channel letter, or general backlighting and illumination applications. Architectural lighting and light strips are also possible applications for CLM2s.
Industry standard PLCC4 package
Size: 3.2 x 2.7mm
Forward voltage: 2.5V
Viewing angle: 60°
Size: 3.2 x 2.7mm
Forward voltage: 2.5V
Viewing angle: 60°
Cree - Single Colour LEDs