Cree White LED 3535 SMD, XLamp XP-G XPGWHT-L1-0000-00H51
- RS Stock No.:
- 810-7156
- Mfr. Part No.:
- XPGWHT-L1-0000-00H51
- Brand:
- Cree
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 810-7156
- Mfr. Part No.:
- XPGWHT-L1-0000-00H51
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cree | |
LED Colours | White | |
Package Type | 3535 | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Radiant Flux | 5000mW | |
Number of Pins | 2 | |
Luminous Flux | 139 lm | |
Lens Shape | Square | |
Lens Colour | Clear | |
Colour Temperature | 6200K | |
Series | XLamp XP-G | |
Select all | ||
---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 5000mW | ||
Number of Pins 2 | ||
Luminous Flux 139 lm | ||
Lens Shape Square | ||
Lens Colour Clear | ||
Colour Temperature 6200K | ||
Series XLamp XP-G | ||
- COO (Country of Origin):
- CN
Cree XLamp XP-G Series LEDs
The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are ideal for high lumen directional lighting applications. The devices have an electrically neutral thermal path, unlimited floor life, symmetrical package and a wide viewing angle. The XP-G LEDs are ideal for when high lumen output and efficacy are necessary, for example LED light bulbs, indoor lighting and solar-powered lighting.
High efficiency
Wide viewing angle: 125°
Symmetrical package
Electrically neutral thermal path
Maximum drive current 1500mA
Low thermal resistance 6°C/W
Applications include: LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting
Wide viewing angle: 125°
Symmetrical package
Electrically neutral thermal path
Maximum drive current 1500mA
Low thermal resistance 6°C/W
Applications include: LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting
Approvals
UL recognised component
Cree - White LEDs