Cree LED3.2 V Blue LED PLCC 4 SMD, XLamp ML-E MLEBLU-A1-0000-000T01
- RS Stock No.:
- 810-6711
- Mfr. Part No.:
- MLEBLU-A1-0000-000T01
- Brand:
- Cree
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 810-6711
- Mfr. Part No.:
- MLEBLU-A1-0000-000T01
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Blue | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Radiant Flux | 1600mW | |
| Number of Pins | 4 | |
| Viewing Angle | 125 ° | |
| Luminous Flux | 10.7 lm | |
| Lens Shape | Square | |
| Dominant Wavelength | 485 nm | |
| Lens Colour | Clear | |
| Series | XLamp ML-E | |
Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Blue | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Radiant Flux 1600mW | ||
Number of Pins 4 | ||
Viewing Angle 125 ° | ||
Luminous Flux 10.7 lm | ||
Lens Shape Square | ||
Dominant Wavelength 485 nm | ||
Lens Colour Clear | ||
Series XLamp ML-E | ||
- COO (Country of Origin):
- CN
Cree XLamp ML-E Series LEDs
The versatile XLamp ML-E LED, from Cree, is a high performance lighting-class Mid-Power Watt LED. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning, the XLamp ML-E LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting.
Mid-power 0.5W lighting class white LEDs
Maximum drive current: 500mA
Wide viewing angle: 120°
ANSI compatible sub-bins
Uniform chromaticity
Electrically neutral thermal path
3.5 x 3.15 x 1.2mm SMD package
Maximum drive current: 500mA
Wide viewing angle: 120°
ANSI compatible sub-bins
Uniform chromaticity
Electrically neutral thermal path
3.5 x 3.15 x 1.2mm SMD package
Visible Light LEDs, Cree Inc
