Cree LED2.75 V White LED SMD, XLamp XB-D XBDAWT-00-0000-000000E51
- RS Stock No.:
- 810-0408
- Mfr. Part No.:
- XBDAWT-00-0000-000000E51
- Brand:
- Cree
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 810-0408
- Mfr. Part No.:
- XBDAWT-00-0000-000000E51
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cree | |
LED Colours | White | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 2.75 V | |
Radiant Flux | 3000mW | |
Number of Pins | 2 | |
Luminous Flux | 114 lm | |
Lens Shape | Square | |
Colour Temperature | 6200K | |
Series | XLamp XB-D | |
Lens Colour | Clear | |
Select all | ||
---|---|---|
Brand Cree | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.75 V | ||
Radiant Flux 3000mW | ||
Number of Pins 2 | ||
Luminous Flux 114 lm | ||
Lens Shape Square | ||
Colour Temperature 6200K | ||
Series XLamp XB-D | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Cree XLamp XB-D Series LEDs
The XLamp XB-D series of LEDs from Cree provides excellent design flexibility. Built on Crees SC3 Silicon Carbide technology platform with a 2.45 x 2.45mm footprint, these compact lighting class LEDs can be closely packed to form high lumen output mono-colour or multi-colour LED arrays. Combining high light output with small size to enhance colour mixing and reduce the complexity of optical and PCB designs thus reducing overall system costs, XLamp XB-D LEDs are ideal for a wide range of applications including: indoor and outdoor lighting, architectural lighting and transport lighting.
Compact LED footprint: 2.45 x 2.45mm
White XB-D LEDs are binned at 85°C; Coloured XB-D LEDs are binned at 25°C
Drive current : 1A maximum
Wide viewing angle: from 115° (white) to 140° (red)
Electrically neutral thermal path
White XB-D LEDs are binned at 85°C; Coloured XB-D LEDs are binned at 25°C
Drive current : 1A maximum
Wide viewing angle: from 115° (white) to 140° (red)
Electrically neutral thermal path
Visible Light LEDs, Cree Inc